Tray DC/DC Converters - Through Hole

Results: 3.148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - Through Hole 10.8W 18-36Vin 12Vout 0.9A DIP 26In Stock
19,54 €
19,53 €
16,77 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.8 W 12 V 900 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10W 36-76Vin 5Vout 2A DIP 29In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 5 V 2 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10W 4.5-9Vin 5Vout 2A DIP 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 5 V 2 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10.5W 9-18Vin 15Vout 0.7A DIP 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.5 W 15 V 700 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10W 18-36Vin 5Vout 2A DIP 15In Stock
22,12 €
21,30 €
20,95 €
20,52 €
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 5 V 2 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10.5W 36-76Vin 15Vout 0.7A DIP 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.5 W 15 V 700 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10.8W 4.5-9Vin 12Vout 0.9A DIP 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.8 W 12 V 900 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 8.58W 9-18Vin 3.3Vout 2.6A DIP 25In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 8.58 W 3.3 V 2.6 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 8.58W 18-36Vin 3.3Vout 2.6A DIP 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 8.58 W 3.3 V 2.6 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10.5W 18-36Vin 15Vout 0.7A DIP 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.5 W 15 V 700 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 8.58W 36-76Vin 3.3Vout 2.6A DIP 25In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 8.58 W 3.3 V 2.6 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10.5W 4.5-9Vin 15Vout 0.7A DIP 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.5 W 15 V 700 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10.8W 9-18Vin 12Vout 0.9A DIP 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.8 W 12 V 900 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 8.58W 4.5-9Vin 3.3Vout 2.6A DIP 27In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 8.58 W 3.3 V 2.6 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10.8W 36-76Vin 12Vout 0.9A DIP 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.8 W 12 V 900 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 6W +/-15V or +30V 0.2A DIP Type 105In Stock
15,57 €
15,00 €
14,95 €
14,16 €
14,04 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 15 V 200 mA - 15 VDC 200 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 95 C - 40 C MUW
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 75 W, 18 75 Vdc input, 24 Vdc, 3.13 A, single output, DIP 102In Stock
146,80 €
141,33 €
129,51 €
128,76 €
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 3.12 A 1.5 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C VQB75W
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 100W, 12 160, 12 Vdc, 8.3 A, single regulated output, DIP 12In Stock
15Expected 12/14/2026
238,44 €
228,85 €
225,06 €
219,99 €
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 54 V 8.3 A 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.8 mm (0.504 in) + 105 C - 40 C PVQ100W-D
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 75 W, 9 75 Vdc input, 24 Vdc, 3.12 A, single regulated output, DIP 157In Stock
144,99 €
139,59 €
136,71 €
133,53 €
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 3.12 A 3 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 105 C - 40 C PRQE75W-D
Murata Power Solutions DC/DC Converters - Through Hole 12V @ 4.5A 9-36VIN
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
859In Stock
46,06 €
44,34 €
43,62 €
41,91 €
Min.: 1
Mult.: 1
Isolated 1 Output 54 W 12 V 4.5 A 2.828 kV 36.5 mm (1.437 in) 26.3 mm (1.035 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C IRS
Texas Instruments DC/DC Converters - Through Hole 10A 4.5-14V-Input Wi de-Out Adj Pwr Mdl 549In Stock
28,41 €
27,35 €
26,90 €
26,34 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 5.5 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T240W
Texas Instruments DC/DC Converters - Through Hole 6A 5VInput Wide-Out Adj Plug-in Pwr Mod 1.422In Stock
15,26 €
14,69 €
14,45 €
14,15 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 3.6 V 6 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH05000W
RECOM Power DC/DC Converters - Through Hole 60W 14-160Vin 24Vout 2.5A Neg 2In Stock
188,59 €
175,40 €
172,71 €
171,72 €
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 24 V 2.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 68 C - 40 C RP60Q-RUW
Cosel DC/DC Converters - Through Hole 10.5W +/-15V or +30V 0.35A DIP Type 15In Stock
22,12 €
21,30 €
20,95 €
20,67 €
Min.: 1
Mult.: 1
Isolated 2 Output 10.5 W 15 V 350 mA - 15 VDC 350 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 95 C - 40 C MUW
Cosel DC/DC Converters - Through Hole 10.8W +/-12V or +24V 0.45A DIP Type 27In Stock
22,12 €
21,30 €
21,24 €
20,49 €
Min.: 1
Mult.: 1
Isolated 2 Output 10.8 W 12 V 450 mA - 12 VDC 450 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 95 C - 40 C MUW