SIP-4 DC/DC Converters - Through Hole

Results: 806
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 62In Stock
9,20 €
8,86 €
8,71 €
8,53 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 67 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 42In Stock
100Expected 11/2/2026
8,38 €
8,07 €
7,94 €
7,77 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 35In Stock
9,20 €
8,86 €
8,71 €
8,53 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 200 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 50In Stock
50Expected 12/10/2026
8,38 €
8,07 €
7,94 €
7,77 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 134 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 64In Stock
8,38 €
8,07 €
7,94 €
7,77 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8 13.2 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP 90In Stock
8,95 €
8,93 €
7,58 €
7,53 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8 13.2 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP 45In Stock
8,92 €
7,57 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 134 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8 13.2 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 39In Stock
9,20 €
8,86 €
8,71 €
8,53 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 61In Stock
9,20 €
8,86 €
8,71 €
8,53 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 84 mA - 12 V 84 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5 5.5 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP 39In Stock
9,78 €
8,31 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 200 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP 61In Stock
9,20 €
8,86 €
8,71 €
8,53 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 43In Stock
8,38 €
8,07 €
7,94 €
7,77 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 112In Stock
8,51 €
7,23 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 50In Stock
9,20 €
8,86 €
8,71 €
8,53 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 67 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 35In Stock
8,38 €
8,07 €
7,94 €
7,77 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 134 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 42In Stock
8,51 €
7,23 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 21.6 26.4 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP 50In Stock
10,11 €
9,73 €
9,57 €
9,37 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 67 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5 5.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 45In Stock
9,80 €
9,44 €
9,29 €
9,08 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 84 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 48In Stock
8,95 €
8,92 €
7,57 €
7,53 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 303 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 33In Stock
8,38 €
8,07 €
7,94 €
7,77 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 134 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 96In Stock
8,38 €
8,07 €
7,94 €
7,77 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 21.6 26.4 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 50In Stock
10,11 €
9,73 €
9,57 €
9,37 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 84 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5 5.5 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP 40In Stock
8,95 €
8,62 €
8,48 €
8,30 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 134 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 47In Stock
9,04 €
7,67 €
7,61 €
7,50 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 303 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DRM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8 13.2 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 94In Stock
10,11 €
9,73 €
9,57 €
9,37 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 84 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 95 C - 40 C DSM2-S