DC/DC Converters - Through Hole

Results: 426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout 27In Stock
75,49 €
72,08 €
70,12 €
68,95 €
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 5 V 6 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-E
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout 170In Stock
84,05 €
78,51 €
77,12 €
76,33 €
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 15 V 2 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-EW
Murata Power Solutions DC/DC Converters - Through Hole 3W 48-12V DUAL XWP DC/DC 152In Stock
37,05 €
36,38 €
35,79 €
35,02 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 1 kV DIP-8 31.75 mm (1.25 in) 20.32 mm (0.8 in) 11.43 mm (0.45 in) Industrial + 75 C - 40 C BST
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out 2In Stock
113,52 €
103,74 €
102,46 €
101,73 €
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 3.3 V 14 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 50 C - 40 C RP60-G
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 12Vin 07Vout 9In Stock
8,81 €
8,15 €
8,09 €
7,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 7 V 180 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout 3In Stock
118,25 €
110,91 €
108,74 €
107,92 €
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 5 V 12 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 50 C - 40 C RP60-G
RECOM Power DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 4In Stock
96,72 €
87,23 €
85,61 €
85,05 €
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 5 V 8 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 57 C - 40 C RP40-GW
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 9Vin 5Vout 33In Stock
9,65 €
9,29 €
9,13 €
8,94 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 5 V 250 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 3.3Vin 24Vout 36In Stock
9,19 €
8,86 €
8,71 €
8,20 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN

Cosel DC/DC Converters - Through Hole Intermediate bus converter 504W 12V 42A base plate 3In Stock
117,25 €
110,58 €
110,09 €
108,53 €
Min.: 1
Mult.: 1
Isolated 1 Output 504 W 12 V 42 A 2.25 kV DIP-8 58.9 mm (2.319 in) 37.3 mm (1.469 in) 12.7 mm (0.5 in) Industrial + 85 C - 40 C CHS
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 3.3Vout 13In Stock
8,81 €
8,48 €
8,34 €
7,93 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 3.3 V 378 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 12Vin 5Vout 22In Stock
8,81 €
8,48 €
8,34 €
7,83 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 5 V 250 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 12Vin 07Vout 12In Stock
10,59 €
10,19 €
10,03 €
9,17 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 7 V 180 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 3.3Vin 12Vout 40In Stock
8,85 €
8,52 €
8,39 €
8,20 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 12 V 104 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 9Vout 10In Stock
8,47 €
8,16 €
8,03 €
7,77 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 9 V 140 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 9Vin 24Vout 1In Stock
8,02 €
7,81 €
7,76 €
7,35 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 60In Stock
330Expected 12/14/2026
12,72 €
12,34 €
11,95 €
11,46 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 9Vout 39In Stock
8,02 €
7,72 €
7,60 €
7,44 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 9 V 140 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 9Vin 24Vout 19In Stock
8,81 €
8,48 €
8,34 €
7,95 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 15Vin 24Vout 20In Stock
10,21 €
9,83 €
9,68 €
9,12 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 24 V 52 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 3.3Vin 3.3Vout 37In Stock
10,64 €
10,23 €
10,07 €
9,95 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 3.3 V 378 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 24Vout 10In Stock
8,81 €
8,48 €
8,34 €
7,90 €
7,83 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 3.3Vin 12Vout 35In Stock
10,64 €
10,23 €
10,07 €
9,86 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 12 V 104 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 12V 84mA DIP-8 Unregulated 54In Stock
5,24 €
4,96 €
4,85 €
4,77 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial + 85 C - 40 C TDU 1
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 15V 67mA DIP-8 Unregulated 110In Stock
5,24 €
4,96 €
4,85 €
4,77 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 67 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial + 85 C - 40 C TDU 1