XP Power SFT03 Series DC/DC Converters - Through Hole

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial SFT03
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output 204In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial SFT03
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output 172In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial SFT03
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output 158In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial SFT03
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output
17Expected 3/3/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial SFT03
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial SFT03
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial SFT03
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial SFT03
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial SFT03
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial SFT03
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial SFT03
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial SFT03
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial SFT03