XP Power QHL300 Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC 300W 180-425VDC INPUT 1/4 BRICK 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 300 V 180 V 425 V 12 V 25 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial QHL300
XP Power DC/DC Converters - Through Hole DC-DC 300W 180-425VDC INPUT 1/4 BRICK
4Expected 6/30/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 300 V 180 V 425 V 24 V 12.5 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial QHL300
XP Power DC/DC Converters - Through Hole DC-DC 300W 180-425VDC INPUT 1/4 BRICK
3Expected 6/23/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 300 V 180 V 425 V 28 V 10.7 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial QHL300
XP Power DC/DC Converters - Through Hole DC-DC 300W 180-425VDC INPUT 1/4 BRICK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 300 V 180 V 425 V 48 V 6.25 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial QHL300