XP Power P Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 2MW,+2kV
3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 2.4 mW 9 V 5 V 12 V 2 kV 1 uA DIP-7 35 mm (1.378 in) 17.3 mm (0.681 in) 6.4 mm (0.252 in) Industrial P
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 2MW,-2kV
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Non-Isolated 1 Output 9 V 5 V 12 V - 2 kV 1 uA DIP-7 Industrial P
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 2.4MW,-1.2kV
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.4 mW 9 V 5 V 12 V - 1.2 kV 2 uA DIP-7 35 mm (1.378 in) 17.3 mm (0.681 in) 6.4 mm (0.252 in) Industrial P
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 2.4MW,+1.2kV
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.4 mW 9 V 5 V 12 V 1.2 kV 2 uA DIP-7 35 mm (1.378 in) 17.3 mm (0.681 in) 6.4 mm (0.252 in) Industrial P