XP Power JWE06 Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 4:1, DIP16 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 3.3 V 1.5 A 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial JWE06
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 4:1, DIP16 67In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial JWE06
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 4:1, DIP16 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 15 V 200 mA - 15 V 200 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial JWE06
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 4:1, DIP16 1In Stock
40On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.2 A 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial JWE06
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 4:1, DIP16 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial JWE06
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 4:1, DIP16
6Expected 5/4/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial JWE06
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 4:1, DIP16 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial JWE06
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 4:1, DIP16 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 15 V 400 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial JWE06
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 4:1, DIP16 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V 12 V 250 mA - 12 V 250 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial JWE06
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 4:1, DIP16 Non-Stocked Lead-Time 28 Weeks
Min.: 100
Mult.: 10

Isolated 2 Output 6 W 48 V 18 V 75 V 15 V 200 mA - 15 V 200 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial JWE06
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 4:1, DIP16 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 12 V 500 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial JWE06
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 4:1, DIP16 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 15 V 400 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial JWE06
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 4:1, DIP16 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 24 V 250 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial JWE06
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 4:1, DIP16 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 3.3 V 1.5 A 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial JWE06