XP Power JTF Series DC/DC Converters - Through Hole

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 8W, 4:1 I/P 61In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 3.3 V 2 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, 4:1 input 258In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 4:1 INPUT 58In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 12 V 500 mA - 12 V 500 mA 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 10W, 4:1, DIP24 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 12 V 417 mA - 12 V 417 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 10W, 4:1, DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 15 V 330 mA - 15 V 330 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) JTF
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 4:1 INPUT 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 15 V 800 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, 4:1 input 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 3.3 V 4 A 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 4:1 INPUT 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 3.3 V 3.5 A 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 10W, 4:1, DIP24 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, 4:1 input 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5.1 V 3 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 10W, 4:1, DIP24 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 4:1 INPUT 187In Stock
820Expected 5/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 5 V 2.4 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 4:1 INPUT 87In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 12 V 1 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 8W, 4:1 I/P 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 5 V 800 mA - 5 V 800 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 8W, 4:1 I/P 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 15 V 265 mA - 15 V 265 mA 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 8W, 4:1 I/P 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 5 V 1.5 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 8W, 4:1 I/P 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 12 V 665 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 8W, 4:1 I/P 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 15 V 535 mA 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 8W, 4:1 I/P 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 5 V 1.5 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 10W, 4:1, DIP24 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 330 mA - 15 V 330 mA 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 10W, 4:1, DIP24 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 3.3 V 2.7 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 10W, 4:1, DIP24 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 5 V 2 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 4:1 INPUT 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 5 V 1.2 A - 5 V 1.2 A 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 4:1 INPUT 16In Stock
30Expected 6/18/2026
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 3.3 V 3.5 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 4:1 INPUT 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 18 V 75 V 12 V 500 mA - 12 V 500 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JTF