XP Power JCA04-06 Series DC/DC Converters - Through Hole

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 4W, dual output 110In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 24 V 18 V 36 V 15 V 140 mA - 15 V 140 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, dual output 390In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 75 V 15 V 200 mA - 15 V 200 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, single output 132In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 5 V 1 A 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 4W, single output 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 V 36 V 75 V 5 V 800 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 4W, dual output 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 5 V 4.5 V 9 V 12 V 170 mA - 12 V 170 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 4W, single output 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 V 36 V 75 V 3.3 V 1.22 A 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 4W, single output 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 V 36 V 75 V 12 V 340 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 4W, single output 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 5 V 4.5 V 9 V 12 V 340 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, dual output 2In Stock
16Expected 5/26/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 5 V 500 mA - 5 V 500 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, dual output 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 75 V 5 V 500 mA - 5 V 500 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, single output 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 3.3 V 1.52 A 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 4W, dual output 31In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 5 V 4.5 V 9 V 5 V 400 mA - 5 V 400 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 4W, single output 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 18 V 36 V 3.3 V 1.22 A 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, single output 605In Stock
309Expected 3/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1 A 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 4W, single output 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 18 V 36 V 5 V 800 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, single output 63In Stock
64Expected 3/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1 A 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, dual output 133In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 15 V 200 mA - 15 V 200 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, single output 189In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 3.3 V 1.52 A 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, single output 44In Stock
160On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 15 V 400 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 4W, dual output 11In Stock
80Expected 3/3/2026
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 5 V 4.5 V 9 V 15 V 140 mA - 15 V 140 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 4W, single output 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 5 V 4.5 V 9 V 5 V 800 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 4W, dual output 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 12 V 9 V 18 V 5 V 400 mA - 5 V 400 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 4W, single output 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 12 V 9 V 18 V 3.3 V 1.22 A 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 4W, single output 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 12 V 9 V 18 V 12 V 340 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06
XP Power DC/DC Converters - Through Hole DC-DC, 4W, dual output 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 24 V 18 V 36 V 12 V 170 mA - 12 V 170 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA04-06