XP Power CB Series DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-10kV
4In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 12 V 11.5 V 16 V - 10 kV to 0 V 100 uA 76.2 mm (3 in) 31.8 mm (1.252 in) 15.24 mm (0.6 in) Industrial CB
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+10kV
5In Stock
13On Order
Min.: 1
Mult.: 1
Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 10 kV 100 uA 76.2 mm (3 in) 31.8 mm (1.252 in) 15.24 mm (0.6 in) Industrial CB