XP Power AH Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, -200V 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V - 200 V 7.5 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial AH
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +100V 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V 100 V 15 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial AH
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +500V 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V 500 V 3 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial AH
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, -100V 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V - 100 V 15 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial AH
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +250V 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V 250 V 6 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial AH
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +250V 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 5 V 250 V 6 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial AH
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +200V 3In Stock
1Expected 4/7/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 5 V 200 V 7.5 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial AH
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, -500V 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V - 500 V 3 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial AH
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +500V 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 5 V 500 V 3 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial AH
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, -2kV 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V - 2 kV 750 uA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial AH
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, -6kV 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 5 V - 6 kV 250 uA 500 V 33.78 mm (1.33 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial AH
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +6kV Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 5 V 6 kV 250 uA 500 V 33.78 mm (1.33 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial AH