XP Power A Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +5kV 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 5 kV 200 uA 500 V 28.65 mm (1.128 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -3kV 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 3 kV 330 uA 500 V 28.65 mm (1.128 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +2kV 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 12 V 2 kV 500 uA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +250V 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 250 V 4 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -200V 4In Stock
1Expected 4/7/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 200 V 5 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +200V 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 700 mV 5 V 200 V 5 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -300V 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 12 V 300 V 3.3 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +500V 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 500 V 2 mA 500 V 23.4 mm (0.921 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -600V 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 12 V 600 V 1.67 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -600V 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 6 V 1.67 mA 500 V A-5 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +800V 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 800 V 1.25 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1kV 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 12 V 1 kV 1 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1.2kV 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 12 V 1.2 kV 830 uA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1.5kV 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 15 V 670 uA 500 V A-5 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1.5kV 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 1.5 kV 670 uA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -2kV 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 2 kV 500 uA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+ 2kV 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 2 kV 500 uA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P DC-HV DC PCB MNT 1W, +100V
5Expected 5/22/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 12 V 100 V 10 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +300V
11Expected 2/24/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 12 V 300 V 3.3 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +400V
5Expected 2/24/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 400 V 2.5 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1kV
7Expected 6/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 1 kV 1 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1.2kV
2Expected 5/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 1.2 kV 830 uA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1.5kV
4Expected 4/20/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 700 mV 12 V 1.5 kV 670 uA 500 V A-5 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +3kV
3Expected 6/5/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 3 kV 330 uA 500 V 28.65 mm (1.128 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +6kV
3Expected 6/5/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 700 mV 5 V 6 kV 167 uA 500 V 33.8 mm (1.331 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial A