DCPA10512DP

Texas Instruments
595-DCPA10512DP
DCPA10512DP

Mfr.:

Description:
DC/DC Converters - Through Hole Miniature 1W Isolat ed Unregulated DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,31 € 10,31 €
9,93 € 49,65 €
9,78 € 97,80 €
9,55 € 238,75 €
9,40 € 470,00 €
9,25 € 925,00 €
9,05 € 2.262,50 €
8,82 € 4.410,00 €
8,80 € 8.800,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
12 V
41.5 mA
- 12 V
41.5 mA
2 kV
PDIP-7
19.69 mm (0.775 in)
7.11 mm (0.28 in)
5.33 mm (0.21 in)
Industrial
DCPA10512D
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 1,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8542399901
ECCN:
EAR99

DCPA1 DC/DC Converter Modules

Texas Instruments DCPA1 DC/DC Converter Modules are 1W, isolated, unregulated DC/DC converter modules. Requiring a minimum of two external components, the DCPA1 series of devices includes on-chip device protection and the ability to synchronize to an external clock. This combination of features and small size makes the DCPA1 modules suitable for a wide range of applications and is an easy-to-use solution for applications requiring signal path isolation.