Texas Instruments DC/DC Converters - Through Hole

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - Through Hole 6A 5V-In Wide Adj Module w/Auto-Trk 50In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 4.5 V 5.5 V 3.6 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH05050W
Texas Instruments DC/DC Converters - Through Hole 10A 5V Input Non-Iso Wide Adj Module 231In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 4.5 V 5.5 V 3.6 V 10 A Module 25.3 mm (0.996 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTH05060W
Texas Instruments DC/DC Converters - Through Hole 8A 5V-In Wide-Out Adj SIP Module 424In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 4.5 V 5.5 V 3.6 V 8 A SIP-8 22.86 mm (0.9 in) 8.4 mm (0.331 in) 10.15 mm (0.4 in) Industrial PTV05010W
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC -DC Converter 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 6.5 V 76.5 mA - 6.5 V 76.5 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP010507DB
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 53In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP010512B
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP012405B
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 600 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP020503
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 7 V 285 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP020507
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 46In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP021212D
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 31In Stock
100Expected 2/19/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66.5 mA - 15 V 66.5 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP022415D
Texas Instruments DC/DC Converters - Through Hole Miniature 1W Isolat ed Unregulated DC/DC 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 41.5 mA - 12 V 41.5 mA 2 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCPA10512D
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Reg DC/D C Converter 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 300 mA 1 kV PDIP-10 23.37 mm (0.92 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCR010503
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Regs DC/ DC Converter 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV PDIP-10 23.37 mm (0.92 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCR011205
Texas Instruments DC/DC Converters - Through Hole Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1.5 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCV012415D
Texas Instruments DC/DC Converters - Through Hole 6A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl 30In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 115 W 3.3 V 3 V 3.6 V 900 mV to 2.5 V 6 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH03000W
Texas Instruments DC/DC Converters - Through Hole 16A 2.2V-5.5Vin Cer Cap Ver Pwr Module 31In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 V 2.2 V 5.5 V 690 mV to 3.6 V 16 A Module 25.27 mm (0.995 in) 18.92 mm (0.745 in) 8.5 mm (0.335 in) Industrial PTH04T221W
Texas Instruments DC/DC Converters - Through Hole 10-A 2.2V to 5.5V Ad j Pwr Mod 40In Stock
49Expected 5/14/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 V 2.2 V 5.5 V 3.6 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial PTH04T240W
Texas Instruments DC/DC Converters - Through Hole 10A 2.2V-5.5Vin Adj Pwr Module 20In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 V 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial PTH04T241W
Texas Instruments DC/DC Converters - Through Hole 3A 2.2V-5.5Vin Adj P wr Module 15In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 V 2.2 V 5.5 V 3.6 V 3 A Module 18.82 mm (0.741 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH04T260W
Texas Instruments DC/DC Converters - Through Hole 1.5 A Wide I/O Adj M odule 12In Stock
504On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 22.5 W 24 V 15 V 36 V 11.85 V to 22 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN78000H
Texas Instruments DC/DC Converters - Through Hole 10W 36V-75Vin 1500V Iso DC-DC Converter 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 5 V 2 A 2.5 kV 27.94 mm (1.1 in) 24.38 mm (0.96 in) 8.5 mm (0.335 in) Industrial PTMA402050
Texas Instruments DC/DC Converters - Through Hole 0.8 to 1.8V 26A 12V Input WideAdj Module 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 800 mV to 1.8 V 26 A Module Industrial PTH12030L
Texas Instruments DC/DC Converters - Through Hole 30A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 V 2.95 V 3.65 V 800 mV to 2.5 V 30 A Module 34.8 mm (1.37 in) 28.45 mm (1.12 in) 9 mm (0.354 in) Industrial PTH03030W
Texas Instruments DC/DC Converters - Through Hole 6A 3.3V-In Wide Adj Module w/ Auto-Track 4In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 3.3 V 2.95 V 3.65 V 800 mV to 2.5 V 6 A DIP-6 22 mm (0.866 in) 12.6 mm (0.496 in) 8.5 mm (0.335 in) Industrial PTH03050W
Texas Instruments DC/DC Converters - Through Hole 10A 3.3VInp Non-Iso Wide Adj Module 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 V 2.95 V 3.65 V 2.5 V 10 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTH03060W