TRACO Power TMR 3WI Series DC/DC Converters - Through Hole

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 15 V 200 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 315In Stock
320On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 73In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 320In Stock
310Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 12 V 250 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 63In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 5 V 600 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 2.3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 700 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 55In Stock
40Expected 3/5/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 62In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 2.3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 3.3 V 700 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 15 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 2.3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 3.3 V 700 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 12 V 250 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 45In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 55In Stock
50Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
145Expected 5/8/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 180Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 940Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
70Expected 6/29/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI