TRACO Power THM 20WI Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 20W 9-36Vin 15Vout 1330mA Medical 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.33 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI
TRACO Power DC/DC Converters - Through Hole 20W 9-36Vin +/-15V +/-667mA Medical 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 667 mA - 15 V 667 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI
TRACO Power DC/DC Converters - Through Hole 20W 9-36Vin 12Vout 1670mA Medical 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI
TRACO Power DC/DC Converters - Through Hole 20W 9-36Vin 5Vout 4000mA Medical 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI
TRACO Power DC/DC Converters - Through Hole 20W 18-75Vin 15Vout 1330mA Medical 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 15 V 1.33 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI
TRACO Power DC/DC Converters - Through Hole 20W 9-36Vin 24Vout 833mA Medical 180Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI
TRACO Power DC/DC Converters - Through Hole 20W 9-36Vin +/-5Vout +/-2000mA Medical 30Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 20 W 24 V 9 V 36 V 5 V 2 A - 5 V 2 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI
TRACO Power DC/DC Converters - Through Hole 20W 9-36Vin +/-12V +/-833mA Medical 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 833 mA - 12 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20WI
TRACO Power DC/DC Converters - Through Hole 20W 18-75Vin 5Vout 4000mA Medical 100Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI
TRACO Power DC/DC Converters - Through Hole 20W 18-75Vin 12Vout 1670mA Medical 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.67 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI
TRACO Power DC/DC Converters - Through Hole 20W 18-75Vin 24Vout 833mA Medical Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 24 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI
TRACO Power DC/DC Converters - Through Hole 20W 18-75Vin +/-5V +/-2000mA Medical Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 20 W 48 V 18 V 75 V 5 V 2 A - 5 V 2 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI
TRACO Power DC/DC Converters - Through Hole 20W 18-75Vin +/-12V +/-833mA Medical Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 12 V 833 mA - 12 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI
TRACO Power DC/DC Converters - Through Hole 20W 18-75Vin +/-15V +/-667mA Medical Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 15 V 667 mA - 15 V 667 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI