TRACO Power THM 20 Series DC/DC Converters - Through Hole

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 20W 18-36Vin +/-15V +/-667mA Iso Medical 46In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 18 V 36 V 15 V 667 mA - 15 V 667 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 18-36Vin 12Vout 1670mA Iso Medical 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 18 V 36 V 12 V 1.67 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 36-75Vin 5Vout 4000mA Iso Medical 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 36 V 75 V 5 V 4 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 18-36Vin 24Vout 833mA Iso Medical 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 18 V 36 V 24 V 833 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 36-75Vin 24Vout 833mA Iso Medical 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 36 V 75 V 24 V 833 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 36-75Vin 12Vout 1670mA Iso Medical 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 36 V 75 V 12 V 1.67 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 36-75Vin 15Vout 1330mA Iso Medical 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 36 V 75 V 15 V 1.33 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 9-18Vin 5Vout 4000mA Iso Medical 10In Stock
10Expected 3/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 9 V 18 V 5 V 4 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 9-18Vin 12Vout 1670mA Iso Medical 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 9 V 18 V 12 V 1.67 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 9-18Vin 24Vout 833mA Iso Medical 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 9 V 18 V 24 V 833 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 9-18Vin +/-12V +/-833mA Iso Medical 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 12 V 9 V 18 V 12 V 833 mA - 12 V 833 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 9-18Vin +/-15V +/-667mA Iso Medical 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 12 V 9 V 18 V 15 V 667 mA - 15 V 667 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 18-36Vin 5Vout 4000mA Iso Medical 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 18 V 36 V 5 V 4 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 18-36Vin 15Vout 1330mA Iso Medical 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 18 V 36 V 15 V 1.33 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 18-36Vin +/-5V +/-2000mA Iso Med 5In Stock
20Expected 3/13/2026
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 18 V 36 V 5 V 2 A - 5 V 2 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 36-75Vin +/-15V +/-667mA Iso Medical 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 36 V 75 V 15 V 667 mA - 15 V 667 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 9-18Vin +/-5V +/-2000mA Iso Med 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 12 V 9 V 18 V 5 V 2 A - 5 V 2 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 18-36Vin +/-12V +/-833mA Iso Medical 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 18 V 36 V 12 V 833 mA - 12 V 833 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 36-75Vin +/-12V +/-833mA Iso Medical 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 36 V 75 V 12 V 833 mA - 12 V 833 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 9-18Vin 15Vout 1330mA Iso Medical Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 9 V 18 V 15 V 1.33 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 20W 36-75Vin +/-5V +/-2000mA Iso Med Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 36 V 75 V 5 V 2 A - 5 V 2 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20