TRACO Power TDN 5WI Series DC/DC Converters - Through Hole

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 5V/500mA -5V/500mA 5W Iso DIP 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 V 4.5 V 13.2 V 5 V 500 mA - 5 V 500 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 3.3Vout 1000mA 5W Iso DIP 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 4.5 V 13.2 V 3.3 V 1 A 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 5Vout 1000mA 5W Iso DIP 97In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 4.5 V 13.2 V 5 V 1 A 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 3.3Vout 1000mA 5W Iso DIP 67In Stock
210On Order
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 3.3 V 1 A 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 5Vout 1000mA 5W Iso DIP 157In Stock
220On Order
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 5 V 1 A 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 12Vout 420mA 5W Iso DIP 87In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 12 V 420 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 12Vout 420mA 5W Iso DIP 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 4.5 V 13.2 V 12 V 420 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 15Vout 333mA 5W Iso DIP 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 4.5 V 13.2 V 15 V 333 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 24Vout 210mA 5W Iso DIP 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 4.5 V 13.2 V 24 V 210 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 12V/210mA -12V/210mA 5W DIP 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 V 4.5 V 13.2 V 12 V 210 mA - 12 V 210 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 15V/168mA -15V/168mA 5W DIP 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 V 4.5 V 13.2 V 15 V 168 mA - 15 V 168 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 15Vout 333mA 5W Iso DIP 4In Stock
30Expected 3/13/2026
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 15 V 333 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 9Vout 555mA 5W Iso Reg DIP 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 9 V 555 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 5V/500mA -5V/500mA 5W Iso DIP 8In Stock
40Expected 3/13/2026
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 V 9 V 36 V 5 V 500 mA - 5 V 500 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 12V/210mA -12V/210mA 5W DIP 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 V 9 V 36 V 12 V 210 mA - 12 V 210 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 15V/168mA -15V/168mA 5W DIP 29In Stock
10Expected 3/5/2026
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 V 9 V 36 V 15 V 168 mA - 15 V 168 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 3.3Vout 1000mA 5W Iso DIP 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 18 V 75 V 3.3 V 1 A 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 5Vout 1000mA 5W Iso DIP 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 18 V 75 V 5 V 1 A 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 15Vout 333mA 5W Iso DIP 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 18 V 75 V 15 V 333 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 24Vout 210mA 5W Iso DIP 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 18 V 75 V 24 V 210 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 12V/210mA -12V/210mA 5W DIP 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 48 V 18 V 75 V 12 V 210 mA - 12 V 210 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 24Vout 210mA 5W Iso DIP
133Expected 4/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 24 V 210 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin 9Vout 555mA 5W Iso Reg DIP
20Expected 7/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 4.5 V 13.2 V 9 V 555 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 5V/500mA -5V/500mA 5W Iso DIP 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 48 V 18 V 75 V 5 V 500 mA - 5 V 500 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 15V/168mA -15V/168mA 5W DIP 60Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 48 V 18 V 75 V 15 V 168 mA - 15 V 168 mA 1.5 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI