TDK-Lambda PH-A Series DC/DC Converters - Through Hole

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole 280Vin 24Vout 4.2A 100.8W 1/4 Brick 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100.8 W 280 V 200 V 425 V 24 V 4.2 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 280Vin 48Vout 1.6A 76.8W 1/4 Brick 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 76.8 W 280 V 200 V 425 V 48 V 1.6 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 280VDC, Output 24V 12.5A, 300W, non threaded 4In Stock
Min.: 1
Mult.: 1

Isolated Half Brick PH-A
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 280VDC, Output 48V 6.3A, 302W, non threaded 16In Stock
20Expected 3/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 302.4 W 200 V 425 V 48 V 6.3 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 280Vin 12Vout 8.4A 100.8W 1/4 Brick 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100.8 W 280 V 200 V 425 V 12 V 8.4 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 280Vin 48Vout 2.1A 100.8W 1/4 Brick 2In Stock
1Expected 4/9/2026
Min.: 1
Mult.: 1

Isolated 1 Output 100.8 W 280 V 200 V 425 V 48 V 2.1 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A

TDK-Lambda DC/DC Converters - Through Hole 280Vin 5Vout 20A 100W 1/4 Brick 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 280 V 200 V 425 V 5 V 20 A 3 kV Half Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 66W 280Vin 3.3Vout 20A 1/4 Brick 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 66 W 280 V 200 V 425 V 3.3 V 20 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 150W 280Vin 15Vout 10A 1/4 Brick 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 300 V 200 V 425 V 15 V 10 A 3 kV 1/4 Brick 58.4 mm (2.299 in) 37.1 mm (1.461 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 151.2W 280Vin 28Vout 5.4A 1/4 Brick 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 280 V 200 V 425 V 28 V 5.4 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 280VDC, Output 12V 25A, 300W 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 200 V 425 V 12 V 25 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 280VDC, Output 48V 6.3A, 302W 2In Stock
Min.: 1
Mult.: 1

Isolated Half Brick PH-A
TDK-Lambda DC/DC Converters - Through Hole 300W 280VDC input 5V@60A 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 200 V 425 V 5 V 60 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 300W 280VDC input 5V@60A non-threaded 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 280 V 200 V 425 V 5 V 60 A 3 kV Half Brick 57.9 mm (2.28 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 280Vin 5Vout 10A 50W 1/4 Brick 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 280 V 200 V 425 V 5 V 10 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 280Vin 24Vout 3.2A 76.8W 1/4 Brick 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 76.8 W 300 V 200 V 425 V 24 V 3.2 A 500 V 1/4 Brick 37.1 mm (1.461 in) 25.4 mm (1 in) 12.7 mm (0.5 in) PH-A
TDK-Lambda DC/DC Converters - Through Hole 280Vin 5Vout 15A 75W 1/4 Brick 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 280 V 200 V 425 V 5 V 15 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 75.6W 280Vin 28Vout 2.7A 1/4 Brick 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75.6 W 280 V 200 V 425 V 28 V 2.7 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 49.5W 280Vin 3.3Vout 15A 1/4 Brick 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 49.5 W 280 V 200 V 425 V 3.3 V 15 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 280Vin 24Vout 2.1A 50.4W 1/4 Brick
61On Order
Min.: 1
Mult.: 1

Isolated 1 Output 50.4 W 280 V 200 V 425 V 24 V 2.1 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 280VDC, Output 24V 25A, 600W, untapped holes
5Expected 8/19/2026
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 200 V 245 V 24 V 25 A 3 kV 57.9 mm (2.28 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 280Vin 12Vout 6.3A 75.6W 1/4 Brick
4Expected 5/20/2026
Min.: 1
Mult.: 1

Isolated 1 Output 75.6 W 280 V 200 V 425 V 12 V 6.3 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 75W 280Vin 15Vout 5A 1/4 Brick
5Expected 8/19/2026
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 300 V 200 V 425 V 15 V 5 A 3 kV 1/4 Brick 58.4 mm (2.299 in) 37.1 mm (1.461 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 280Vin 12Vout 12.5A 150W 1/4 Brick Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 280 V 200 V 425 V 12 V 12.5 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole 280Vin 24Vout 6.3A 151.2W 1/4 Brick Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 280 V 200 V 425 V 24 V 6.3 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A