TDK-Lambda CC6 Series DC/DC Converters - Through Hole

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output +/-12V 0.25A, 6W 56In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 12 V 250 mA - 12 V 250 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 5V 0.6A, 3W 115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 1 A 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 5V 1.2A, 6W 357In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1.2 A 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 12V 0.5A, 6W 118In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 500 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 5V 1.2A, 6W 569In Stock
330Expected 4/9/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output +/-12V 0.25A, 6W 128In Stock
70Expected 4/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 250 mA - 12 V 250 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 12V 0.5A, 6W 89In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 500 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 12V 0.5A, 6W 90In Stock
50Expected 3/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 12 V 500 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 3.3V 0.8A, 3W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 3.3 V 800 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output +/-12V 0.25A, 6W 72In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 12 V 250 mA - 12 V 250 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output 12V 0.5A, 6W 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 12 V 500 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 3.3V 1.2A, 4W 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 12 V 9 V 18 V 3.3 V 1.2 A 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 3.3V 1.2A, 4W 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 18 V 36 V 3.3 V 1.2 A 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 3.3V 1.2A, 4W 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 V 36 V 75 V 3.3 V 1.2 A 500 V 35.6 mm (1.402 in) 22.61 mm (0.89 in) 8.38 mm (0.33 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 5V 1.2A, 6W 59In Stock
70Expected 4/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 5 V 1.2 A 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output +/-12V 0.25A, 6W 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 75 V 12 V 250 mA - 12 V 250 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6