TDK-Lambda CC1R5 Series DC/DC Converters - Through Hole

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output +/-12V 0.06A, 1.5W 192In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 24 V 18 V 36 V 12 V 60 mA - 12 V 60 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 3.3V 0.4A, 1.5W 353In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 3.3 V 400 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output 12V 0.125A, 1.5W 73In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 12 V 125 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 12V 0.125A, 1.5W 126In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 12 V 125 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 3.3V 0.4A, 1.5W 116In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 36 V 75 V 3.3 V 400 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output 5V 0.3A, 1.5W 427In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 5 V 300 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output +/-12V 0.06A, 1.5W 308In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 12 V 9 V 18 V 12 V 60 mA - 12 V 60 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 5V 0.3A, 1.5W 748In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 5 V 300 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output 3.3V 0.4A, 1.5W 1In Stock
10Expected 3/31/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 3.3 V 400 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output +/-12V 0.06A, 1.5W 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 5 V 4.5 V 9 V 12 V 60 mA - 12 V 60 mA 500 V 35.6 mm (1.402 in) 22.61 mm (0.89 in) 8.38 mm (0.33 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 5V 0.3A, 1.5W 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 5 V 300 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 3.3V 0.4A, 1.5W 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 3.3 V 400 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 5V 0.3A, 1.5W 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 36 V 75 V 5 V 300 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output +/-12V 0.06A, 1.5W 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 48 V 36 V 75 V 12 V 60 mA - 12 V 60 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 12V 0.125A, 1.5W 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 36 V 75 V 12 V 125 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 12V 0.125A, 1.5W 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 12 V 125 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5