Silvertel DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature
Silvertel DC/DC Converters - Through Hole Boost Converter Module, 20W, Isolated DC-DC converter, IEEE802.3af compliant, 5-15V In, 36 - 57V Out, SIL 1.073In Stock
10,75 €
10,71 €
10,63 €
10,31 €
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 48 V 1.5 kV SIL-7 56 mm (2.205 in) 14 mm (0.551 in) 19 mm (0.748 in) Industrial + 85 C - 40 C
Silvertel DC/DC Converters - Through Hole Boost Converter Module, 40W, Isolated DC-DC converter, IEEE802.3at compliant, 12 - 27V In, 48 - 57V Out, DIL
1.738Expected 3/19/2027
14,41 €
14,19 €
14,10 €
13,98 €
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 57 V 700 mA 1.5 kV 50.6 mm x 30 mm x 13.54 mm 50.6 mm (1.992 in) 30 mm (1.181 in) 11 mm (0.433 in) Industrial + 70 C - 20 C