RECOM REC7.5-S_DRW Series DC/DC Converters - Through Hole

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 1kV REG 2:1 18-36in +/-9out 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 9 V 417 mA - 9 V 417 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 2kV REG 2:1 18-36Vin 3.3out 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 3.3 V 1.8 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 3kV REG 2:1 18-36Vin 15Vout 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 15 V 500 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 2kV REG 2:1 18-36Vin 5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 5 V 1.5 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 3kV REG 2:1 36-72Vin 15Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 48 V 36 V 72 V 15 V 500 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 3kV REG 2:1 18-36in +/-15out 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 15 V 250 mA - 15 V 250 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 2kV REG 2:1 18-36Vin 9Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 9 V 833 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 1kV REG 2:1 18-36in +/-9out 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 9 V 417 mA - 9 V 417 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 3kV REG 2:1 36-72Vin 12Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 48 V 36 V 72 V 12 V 625 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 3kV REG 2:1 18-36in +/-15out 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 15 V 250 mA - 15 V 250 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 2kV REG 2:1 18-36Vin 12Vout 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 12 V 625 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 2kV REG 2:1 18-36in +/-15out 72In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 15 V 250 mA - 15 V 250 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 2kV REG 2:1 9-18Vin 5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 5 V 1.5 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 3kV REG 2:1 9-18Vin 12Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 12 V 625 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 1kV REG 2:1 18-36Vin 5Vout 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 5 V 1.5 A 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 2kV REG 2:1 18-36Vin 5Vout 4In Stock
30On Order
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 5 V 1.5 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 1kV REG 2:1 18-36in +/-12out 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 12 V 312 mA - 12 V 312 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 1kV REG 2:1 18-36in +/-15out 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 15 V 250 mA - 15 V 250 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 2kV REG 2:1 18-36Vin 15Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 15 V 500 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 2kV REG 2:1 9-18Vin 12Vout 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 12 V 625 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 2kV REG 2:1 9-18in +/-15out 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 12 V 9 V 18 V 15 V 250 mA - 15 V 250 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 3kV REG 2:1 18-36Vin 5Vout 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 5 V 1.5 A 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 1kV REG 2:1 9-18Vin 15Vout
13Expected 2/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 12 V 9 V 18 V 15 V 500 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 2kV REG 2:1 18-36in +/-12out 725Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 12 V 312 mA - 12 V 312 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - Through Hole 7.5W DC/DC 3kV REG 2:1 18-36Vin 12Vout 45Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 7.5 W 24 V 18 V 36 V 12 V 625 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial REC7.5-S_DRW