RECOM REC3-S_DR Series DC/DC Converters - Through Hole

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin +/-5Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 5 V 300 mA - 5 V 300 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin 5Vout 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 5 V 600 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin 12Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 12 V 250 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin +/-15Vout 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 15 V 100 mA - 15 V 100 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin 15Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 15 V 200 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 24Vin +/-5Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 20.4 V 27.6 V 5 V 300 mA - 5 V 300 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 24Vin 5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 20.4 V 27.6 V 5 V 600 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 24Vin +/-15Vout 60In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 20.4 V 27.6 V 15 V 100 mA - 15 V 100 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 12Vin 5Vout
15Expected 3/13/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.2 V 13.8 V 5 V 600 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin +/-5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 5 V 300 mA - 5 V 300 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 5 V 600 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin +/-12Vout 15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 12 V 125 mA - 12 V 125 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin +/-12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 12 V 125 mA - 12 V 125 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 12 V 250 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin +/-15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 15 V 100 mA - 15 V 100 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 5Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 15 V 200 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 12Vin +/-5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 10.2 V 13.8 V 5 V 300 mA - 5 V 300 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 12Vin +/-5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 10.2 V 13.8 V 5 V 300 mA - 5 V 300 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 12Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.2 V 13.8 V 5 V 600 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 12Vin +/-12Vout 15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 10.2 V 13.8 V 12 V 125 mA - 12 V 125 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 12Vin +/-12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 10.2 V 13.8 V 12 V 125 mA - 12 V 125 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 12Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.2 V 13.8 V 12 V 250 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 12Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.2 V 13.8 V 12 V 250 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 12Vin +/-15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 10.2 V 13.8 V 15 V 100 mA - 15 V 100 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 12Vin +/-15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 10.2 V 13.8 V 15 V 100 mA - 15 V 100 mA 1 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DR