RECOM REC10-S_D(Z)/M Series DC/DC Converters - Through Hole

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 10W 18-36VIN +/-15V THT 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 15 V 333 mA - 15 V 333 mA 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 18-75VIN 05V THT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 5 V 2 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 9-18VIN 05V THT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 18-36VIN 05V THT 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 9-36VIN 05V THT 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 18-75VIN 05V THT 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 5 V 2 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 9-18VIN +/-5V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 5 V 1 A - 5 V 1 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W9-18VIN +/-5V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 5 V 1 A - 5 V 1 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 9-18VIN 05V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 9-18VIN +/-12V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 416 mA - 12 V 416 mA 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 9-18VIN +/-12V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 416 mA - 12 V 416 mA 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 9-18VIN 12V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 12 V 833 mA 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 9-18VIN 12V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 12 V 833 mA 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 9-18VIN +/-15V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 15 V 333 mA - 15 V 333 mA 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 9-18VIN +/-15V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 15 V 333 mA - 15 V 333 mA 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 9-18VIN 15V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 15 V 667 mA 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 9-18VIN 15V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 15 V 667 mA 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 9-18VIN 3.3V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 3.3 V 2 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 9-18VIN 3.3V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 3.3 V 2 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 18-36VIN +/-5V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 5 V 1 A - 5 V 1 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 18-36VIN +/-5V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 5 V 1 A - 5 V 1 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W9-36VIN +/-5V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 2 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W9-36VIN +/-5V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 18-36VIN 05V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M
RECOM Power DC/DC Converters - Through Hole 10W 9-36VIN 05V THT 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 3 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10-S_D(Z)/M