RECOM R-78CK-0.5 Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 500mA 15-40Vin 12Vout 2.162In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 V 40 V 12 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78CK-0.5
RECOM Power DC/DC Converters - Through Hole 500mA 6.5V-40Vin 5Vout 4.011In Stock
2.107Expected 4/6/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6.5 V 40 V 5 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78CK-0.5
RECOM Power DC/DC Converters - Through Hole 500mA 18-40Vin 15Vout 269In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 18 V 40 V 15 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78CK-0.5
RECOM Power DC/DC Converters - Through Hole 500mA 5-40Vin 3.3Vout 463In Stock
387Expected 5/18/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 40 V 3.3 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78CK-0.5