Flex PKV Series DC/DC Converters - Through Hole

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Flex Power Modules DC/DC Converters - Through Hole Iso +/-5 Vdc Input 9-36V 2.5W
215Expected 3/25/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 9 V 36 V 5 V 250 mA 5 V 250 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.7 mm (0.421 in) Industrial PKV
Flex Power Modules DC/DC Converters - Through Hole 5 Vdc 0.5A Iso Input 9-36V 2.5W Non-Stocked
Min.: 300
Mult.: 300

Isolated 1 Output 2.5 W 24 V 9 V 36 V 5 V 500 mA 1.5 kV PKV
Flex Power Modules DC/DC Converters - Through Hole 12 Vdc 0.25 Iso Input 9-36V 3W Non-Stocked
Min.: 300
Mult.: 300

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.5 kV PKV
Flex Power Modules DC/DC Converters - Through Hole 15 Vdc 0.2 Iso Input 9-36V 3W Non-Stocked
Min.: 300
Mult.: 300

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 1.5 kV PKV
Flex Power Modules DC/DC Converters - Through Hole Iso +/-12 Vdc Input 9-36V 3W Non-Stocked
Min.: 300
Mult.: 300

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA 12 V 125 mA 1.5 kV PKV
Flex Power Modules DC/DC Converters - Through Hole Iso+/-15 Vdc Input 9-36V 3W Non-Stocked
Min.: 300
Mult.: 300

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA 15 V 100 mA 1.5 kV PKV
Flex Power Modules DC/DC Converters - Through Hole 5 Vdc 0.5A Iso Input 18-72V 2.5W Non-Stocked
Min.: 300
Mult.: 300

Isolated 1 Output 2.5 W 48 V 18 V 72 V 5 V 500 mA 1.5 kV PKV
Flex Power Modules DC/DC Converters - Through Hole Iso +/-5 Vdc Input 18-72V 2.5W Non-Stocked
Min.: 300
Mult.: 300

Isolated 2 Output 1 W 48 V 18 V 72 V 5 V 250 mA 5 V 250 mA 1.5 kV PKV
Flex Power Modules DC/DC Converters - Through Hole 15 Vdc 0.2 Iso Input 18-72V 3W Non-Stocked
Min.: 300
Mult.: 300

Isolated 1 Output 3 W 48 V 18 V 72 V 15 V 200 mA 1.5 kV PKV
Flex Power Modules DC/DC Converters - Through Hole Iso +/-12 Vdc Input 18-72V 3W Non-Stocked
Min.: 300
Mult.: 300

Isolated 2 Output 3 W 48 V 18 V 72 V 12 V 125 mA 12 V 125 mA 1.5 kV PKV
Flex Power Modules DC/DC Converters - Through Hole Iso+/-15 Vdc Input 18-72V 3W Non-Stocked
Min.: 300
Mult.: 300

Isolated 2 Output 3 W 48 V 18 V 72 V 15 V 100 mA 15 V 100 mA 1.5 kV PKV