V48SK05040NRFH

Delta Electronics
108-V48SK05040NRFH
V48SK05040NRFH

Mfr.:

Description:
DC/DC Converters - Through Hole 36-72Vin 5Vout 40A 200W Neg logic, 0.17 pin, baseplate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,22 € 48,22 €
46,42 € 232,10 €
45,67 € 456,70 €
44,34 € 1.108,50 €
43,62 € 2.181,00 €
43,20 € 4.320,00 €
40,64 € 10.160,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
200 W
48 V
36 V
72 V
5 V
40 A
33 mm (1.299 in)
22.8 mm (0.898 in)
12.7 mm (0.5 in)
Industrial
V48SK
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 36 V to 72 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

V48SK05040 DC/DC Power Converter

Delta Electronics V48SK05040 DC/DC Power Converter offers an industry-standard footprint and pinout. This converter features 94.5% at 5V/40A high efficiency, fixed frequency operation, input Undervoltage-Lockout (UVLO), Over Current Protection (OTP), and 2250V isolation and basic insulation. The V48SK05040 DC/DC power converter is ideally used in networking, telecom, and data center.