E48SK12038NRDH

Delta Electronics
108-E48SK12038NRDH
E48SK12038NRDH

Mfr.:

Description:
DC/DC Converters - Through Hole 36-75Vin 12V 37.5A 1/8brick Digital Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
189
Expected 5/8/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,99 € 62,99 €
60,93 € 304,65 €
59,86 € 598,60 €
57,43 € 1.206,03 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
450 W
48 V
36 V
75 V
12 V
37.5 A
2.25 kV
1/8 Brick
58.4 mm (2.299 in)
22.8 mm (0.898 in)
12.7 mm (0.5 in)
Industrial
E48SK
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 58.4 mm x 22.8 mm x 12.7 mm
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 21
Subcategory: DC-DC Converters
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

E48SK Eighth-Brick DC/DC Power Module

Delta Electronics E48SK DC/DC Power Module features 450W output power and efficiency of up to 96% in an eighth-brick package. This device is fully protected and offers a 36V to 75V input voltage range, 10.8V to 12V output voltage at 37.5A, and 2250VDC isolation. The series provides optional negative/positive remote on/off and optional PMBus pins. Applications for Delta Electronics E48SK DC/DC Power Module include optical transport, data networking, communications, and servers.