Cincon EC7AW18 Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole 10W 8.5-160Vin +/-15out 333mA 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 72 V 8.5 V 160 V 15 V 333 mA - 15 V 333 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC7AW18
Cincon DC/DC Converters - Through Hole 10W 8.5-160Vin +/-5out 1A 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 72 V 8.5 V 160 V 5 V 1 A - 5 V 1 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC7AW18
Cincon DC/DC Converters - Through Hole 10W 8.5-160Vin +/-12out 416mA 2In Stock
4Expected 3/15/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 72 V 8.5 V 160 V 12 V 416 mA - 12 V 416 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC7AW18
Cincon DC/DC Converters - Through Hole 10W 8.5-160Vin 5Vout 2A
11Expected 3/19/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 8.5 V 160 V 5 V 2 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC7AW18
Cincon DC/DC Converters - Through Hole 10W 8.5-160Vin 12Vout 835mA
8Expected 3/15/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 8.5 V 160 V 12 V 835 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC7AW18
Cincon DC/DC Converters - Through Hole 10W 8.5-160Vin 15Vout 668mA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 8.5 V 160 V 15 V 668 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC7AW18