Cincon EC6C Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 12 V 9 V 18 V 15 V 1 A - 15 V 1 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 12 V 9 V 18 V 5 V 5 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 18-36VDC Input, 15VDC Output 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 15 V 2 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 18-36VDC Input, +/-5VDC Output 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 36 V 5 V 2.5 A - 5 V 2.5 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 18-36VDC Input, 5/+/-12VDC Output 11In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 30 W 24 V 18 V 36 V 5 V 3.5 A 12 V 310 mA 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 18-36VDC Input, 5VDC Output
2On Order
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 24 V 18 V 36 V 5 V 5 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 36-72VDC Input, 5VDC Output Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 48 V 36 V 72 V 5 V 5 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 36-72VDC Input, 12VDC Output Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 72 V 12 V 2.5 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 12 V 2.5 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 15 V 2 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 9-18VDC Input, +/-5VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 12 V 9 V 18 V 5 V 2.5 A - 5 V 2.5 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 9-18VDC Input, +/-12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 12 V 9 V 18 V 12 V 1.25 A - 12 V 1.25 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 9-18VDC Input, 5/+/-12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 3 Output 30 W 12 V 9 V 18 V 5 V 3.5 A 12 V 310 mA 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 9-18VDC Input, 5/+/-15VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 3 Output 30 W 12 V 9 V 18 V 5 V 3.5 A 15 V 250 mA 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 9-18VDC Input, 3.3VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 16.5 W 12 V 9 V 18 V 3.3 V 5 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 18-36VDC Input, 12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 12 V 2.5 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 18-36VDC Input, +/-12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 36 V 12 V 1.25 A - 12 V 1.25 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 18-36VDC Input, +/-15VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 36 V 15 V 1 A - 15 V 1 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 18-36VDC Input, 5/+/-15VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 3 Output 30 W 24 V 18 V 36 V 5 V 3.5 A 15 V 250 mA 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 18-36VDC Input, 3.3VDC Output Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 16.5 W 24 V 18 V 36 V 3.3 V 5 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 36-72VDC Input, 15VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 72 V 15 V 2 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 36-72VDC Input, +/-5VDC Output Non-Stocked
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 48 V 36 V 72 V 5 V 2.5 A - 5 V 2.5 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 36-72VDC Input, +/-12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 36 V 72 V 12 V 1.25 A - 12 V 1.25 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 36-72VDC Input, +/-15VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 36 V 72 V 15 V 1 A - 15 V 1 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 25 to 30 Watt, 2:1 Input Range, 36-72VDC Input, 5/+/-12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 3 Output 30 W 48 V 36 V 72 V 5 V 3.5 A 12 V 310 mA 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC6C