Cincon EC5C Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, 5/+/-15VDC Output 3In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 15 W 24 V 9 V 36 V 5 V 1.5 A 15 V 250 mA 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 18-72VDC Input, 5/+/-15VDC Output 1In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 15 W 48 V 18 V 72 V 5 V 1.5 A 15 V 250 mA 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, 5/+/-12VDC Output
11Expected 3/15/2026
Min.: 1
Mult.: 1

Isolated 3 Output 15 W 24 V 9 V 36 V 5 V 1.5 A 12 V 310 mA 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, 5VDC Output
2Expected 3/19/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, +/-15VDC Output
23On Order
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 18-72VDC Input, 5VDC Output Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 72 V 5 V 3 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, 12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, 15VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, +/-5VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, +/-12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, 3.3VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 3.3 V 3 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 18-72VDC Input, 12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 72 V 12 V 1.25 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 18-72VDC Input, 15VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 72 V 15 V 1 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 18-72VDC Input, +/-5VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 72 V 5 V 1.5 A - 5 V 1.5 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 18-72VDC Input, +/-12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 72 V 12 V 625 mA - 12 V 625 mA 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 18-72VDC Input, +/-15VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 72 V 15 V 500 mA - 15 V 500 mA 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 18-72VDC Input, 5/+/-12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 3 Output 15 W 48 V 18 V 72 V 5 V 1.5 A 12 V 310 mA 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial EC5C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 18-72VDC Input, 3.3VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 72 V 3.3 V 3 A 500 V 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC5C