CUI Inc. PDQ2-S Series DC/DC Converters - Through Hole

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 18-36Vin 3.3Vout 500mA 1.65W Iso SIP8 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.65 W 24 V 18 V 36 V 3.3 V 500 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 36-75Vin +/-12Vout +/-83mA 2W Iso SIP8 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 48 V 36 V 75 V 12 V 83 mA - 12 V 83 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 36-75Vin 15Vout 134mA 2W Iso SIP8 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 75 V 15 V 134 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S