TDK-Lambda DC/DC Converters - Through Hole

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output +/-12V 0.45A, 10.8W 614In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output +/-12V 0.125A, 3W 1.749In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 500 V 22.86 mm (0.9 in) 16.61 mm (0.654 in) 8.5 mm (0.335 in) Industrial CC3
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 5V 0.6A, 3W 1.796In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 500 V 22.86 mm (0.9 in) 16.61 mm (0.654 in) 8.5 mm (0.335 in) Industrial CC3
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output +/-12V 0.06A, 1.5W 792In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 24 V 18 V 36 V 12 V 60 mA - 12 V 60 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 5V 2A, 10W 488In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 12V 0.5A, 6W 118In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 500 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 3.3V 0.4A, 1.5W 353In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 3.3 V 400 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output 12V 0.125A, 1.5W 73In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 12 V 125 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 12V 0.125A, 1.5W 126In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 12 V 125 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 3.3V 0.4A, 1.5W 116In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 36 V 75 V 3.3 V 400 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output +/-12V 0.25A, 6W 56In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 12 V 250 mA - 12 V 250 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole 15W 5V 3A 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 5 V 3 A 1 kV 38.4 mm (1.512 in) 29.8 mm (1.173 in) 6.8 mm (0.268 in) Industrial CC15
TDK-Lambda DC/DC Converters - Through Hole 15W 3.3V 4.5A 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 3.3 V 4.5 A 500 V 38.1 mm (1.5 in) 32.1 mm (1.264 in) 7.49 mm (0.295 in) Industrial CC15
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 3.3V 2.5A, 8.2W 53In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.2 W 24 V 18 V 36 V 3.3 V 2.5 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output +/-12V 0.45A, 10.8W 53In Stock
130On Order
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output 5V 0.3A, 1.5W 476In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 5 V 300 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output +/-12V 0.06A, 1.5W 308In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 12 V 9 V 18 V 12 V 60 mA - 12 V 60 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 5V 0.3A, 1.5W 807In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 5 V 300 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output 5V 0.6A, 3W 645In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 500 V 22.86 mm (0.9 in) 16.61 mm (0.654 in) 8.5 mm (0.335 in) Industrial CC3
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output +/-12V 0.125A, 3W 387In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 12 V 125 mA - 12 V 125 mA 500 V 22.86 mm (0.9 in) 16.61 mm (0.654 in) 8.5 mm (0.335 in) Industrial CC3
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 5V 0.6A, 3W 125In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 1 A 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 5V 1.2A, 6W 387In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1.2 A 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 3.3V 1.2A, 4W 108In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 18 V 36 V 3.3 V 1.2 A 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 5V 1.2A, 6W 638In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output +/-12V 0.25A, 6W 147In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 250 mA - 12 V 250 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6