3.3 V DC/DC Converters - Through Hole

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 286In Stock
6,85 €
6,84 €
6,83 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 260 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TME
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 129In Stock
200Expected 11/5/2026
6,85 €
6,73 €
6,71 €
6,38 €
6,36 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TME
Wurth Elektronik DC/DC Converters - Through Hole FISM THT IsoVolt 1kV 2.97-3.63V Output 29In Stock
42Expected 1/1/2027
5,61 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C MagI3C-FISM