RECOM Power DC/DC Converters - Through Hole

Results: 13.029
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 50W 9-36Vin 05Vout 10000mA positive 17In Stock
79,53 €
76,57 €
75,32 €
73,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 5 V 1 A 2.25 kV 25.4 mm (1 in) 25.4 mm (1 in) 11.5 mm (0.453 in) Industrial + 110 C - 40 C RP50-AW
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 05Vout 6A 380In Stock
39,55 €
38,18 €
36,83 €
35,89 €
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 5 V 6 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) + 105 C - 40 C REC30E-Z
RECOM Power DC/DC Converters - Through Hole 4.5-36Vin 2.5Vout 1A 469In Stock
3,36 €
3,27 €
3,23 €
2,67 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 2.5 V 1 A SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial + 115 C - 40 C R-78K-1.0
RECOM Power DC/DC Converters - Through Hole 5W DC/DC 4kV REG 2:1 4.5-9Vin 5Vout 1.561In Stock
27,01 €
25,59 €
23,76 €
22,99 €
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 5 V 1 A 4 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 105 C - 40 C REC5-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 5W adj outputvoltage DC/DC 968In Stock
45,84 €
43,40 €
42,37 €
41,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 103 V 50 mA 3 kV DIP-24 31.2 mm (1.228 in) 20.3 mm (0.799 in) 9.4 mm (0.37 in) Industrial + 85 C - 40 C Rxx-B
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 5Vout 3.357In Stock
7,53 €
7,34 €
7,22 €
6,63 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C RK
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin +/-12Vout 1.517In Stock
18,16 €
16,37 €
16,10 €
15,80 €
15,63 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 83 mA - 12 V 83 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 300W 9-36Vin 24Vout 12.5A 28In Stock
156,49 €
141,10 €
139,84 €
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 24 V 12.5 A 3 kV Half Brick 57.9 mm (2.28 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C REC300H-W
RECOM Power DC/DC Converters - Through Hole 1A DC/DC REG 20-34Vin 15Vout 1.747In Stock
10,53 €
9,95 €
9,85 €
9,44 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 15 W 15 V 1 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial + 85 C - 40 C R-78B
RECOM Power DC/DC Converters - Through Hole 12W 9-36Vin 24Vout 500mA SIP8 462In Stock
46,35 €
44,14 €
41,41 €
41,40 €
Min.: 1
Mult.: 1
Isolated 1 Output 12 W 24 V 500 mA 3 kV SIP-8 21.8 mm (0.858 in) 12.1 mm (0.476 in) 19.6 mm (0.772 in) Industrial + 75 C - 40 C RS12-Z
RECOM Power DC/DC Converters - Through Hole 2A 11-36Vin 9Vout 722In Stock
5,06 €
4,91 €
4,83 €
4,64 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 9 V 2 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial + 90 C - 40 C R-78K-2.0
RECOM Power DC/DC Converters - Through Hole 6W 9-18Vin 12Vout 500mA SIP8 1.268In Stock
14,78 €
13,70 €
13,55 €
12,72 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 75 C - 40 C RS6
RECOM Power DC/DC Converters - Through Hole 5W DC/DC 4kV REG 2:1 9-18Vin +/-15Vout 71In Stock
28,24 €
27,18 €
25,73 €
25,21 €
Min.: 1
Mult.: 1
Isolated 2 Output 5 W 15 V 170 mA - 15 V 170 mA 4 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 105 C - 40 C REC5-S_DRW(Z)


RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 4.75-34Vin 1.8Vout 211In Stock
7,53 €
7,44 €
7,35 €
6,87 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 900 mW 1.8 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C R-78
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 15Vout 2A 15In Stock
105,43 €
94,88 €
94,86 €
85,81 €
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 15 V 2 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial + 105 C - 40 C REM30-W
RECOM Power DC/DC Converters - Through Hole 3W 24Vi 12Vo 250mA Unreg 472In Stock
22,46 €
21,63 €
20,04 €
19,98 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 20 kV SIP-16 45 mm (1.772 in) 15 mm (0.591 in) 17 mm (0.669 in) Industrial + 80 C - 40 C RHV3
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-24Vout 591In Stock
14,88 €
14,23 €
14,09 €
13,06 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 24 V 21 mA - 24 V 21 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin 5Vout 264In Stock
18,02 €
17,20 €
16,28 €
15,94 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin 3.3Vout 103In Stock
18,02 €
17,19 €
15,88 €
15,19 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 500 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 85 C - 40 C RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin 5Vout 99In Stock
16,54 €
15,64 €
14,52 €
14,23 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 18-36Vin 15Vout 456In Stock
19,96 €
19,16 €
18,00 €
17,72 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 71 C - 40 C RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 9-36Vin 12Vout 396In Stock
21,27 €
19,93 €
18,52 €
18,23 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 83 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 100 C - 40 C RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin +/-12Vout +/-1.25A 7In Stock
46,89 €
45,14 €
44,40 €
43,45 €
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 12 V 1.25 A - 12 V 1.25 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) + 105 C - 40 C REC30E-Z
RECOM Power DC/DC Converters - Through Hole 150W 9-75Vin 48Vout 3.125A 5In Stock
141,01 €
133,83 €
128,66 €
126,89 €
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 48 V 3.125 A 2.5 kV Half Brick 57.9 mm (2.28 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial + 105 C - 40 C REC150H-UW
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 5Vout 154In Stock
49,72 €
46,05 €
43,99 €
43,15 €
Min.: 1
Mult.: 1
Isolated 1 Output 3.5 W 5 V 700 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C REC3.5-S_DRW/R