Advanced Energy / Ultravolt DC/DC Converters - Through Hole

Results: 1.224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4000V HVout, 4W, Thru-hole mount, Regulated 2In Stock
662,07 €
634,19 €
627,70 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 4 W 0 V to 4 kV 1 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -2000V HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu-Metal Shield 30In Stock
746,37 €
720,28 €
716,21 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 4 W - 2 kV to 0 V 2 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -4000V HVout, 2W, Thru-hole mount, Regulated 3In Stock
582,77 €
582,76 €
576,85 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 2 W - 4 kV to 0 V 500 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 13 mm (0.512 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6000V HVout, 4W, Thru-hole mount, Regulated 3In Stock
702,49 €
672,93 €
666,04 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 4 W 0 V to 6 kV 670 uA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1000V HVout, 1.5W, Thru-hole mount, Proportional, Shielded. 8In Stock
374,01 €
370,20 €
328,85 €
326,14 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1.5 W 1 kV 1.5 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +25kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, Standard Interface 1In Stock
2.239,33 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 125 W 0 V to 25 kV 5 mA 203 mm (7.992 in) 114 mm (4.488 in) 27.3 mm (1.075 in) Industrial + 65 C - 40 C High-Power C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls 2In Stock
2.422,18 €
2.388,31 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 250 W 0 V to 10 kV 25 mA 235 mm (9.252 in) 114 mm (4.488 in) 51.6 mm (2.031 in) Industrial + 65 C - 40 C High-Power C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +125V HVout, 30W, Thru-hole mount, Regulated, Standard Interface 2In Stock
936,56 €
847,02 €
841,45 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 30 W 0 V to 125 V 240 mA Module Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole US-Series Micro DC to HVDC converter, Single output(Unipolar), +5Vdc input, +200Vdc output, 0.1W, Regulated, Thru-hole mount 9In Stock
227,95 €
214,13 €
214,12 €
199,71 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 100 mW 0 V to 200 V 500 uA Module 25.5 mm (1.004 in) 20.5 mm (0.807 in) 11 mm (0.433 in) Industrial + 65 C - 10 C US
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -10kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield 4In Stock
725,36 €
692,13 €
684,24 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 4 W - 10 kV to 0 V 400 uA Module 94 mm (3.701 in) 38.1 mm (1.5 in) 22.9 mm (0.902 in) Industrial + 65 C - 40 C 10A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1500V HVout, 1.5W, Thru-hole mount, Proportional, Shielded/Isolated. 4In Stock
432,70 €
383,88 €
381,27 €
380,56 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1.5 W 1.5 kV 1 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial + 60 C - 10 C MPM
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +500V HVout, 20W, Thru-hole mount, Regulated, Standard Interface 2In Stock
758,36 €
722,73 €
717,97 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 20 W 0 V to 500 V 40 mA Module 75.4 mm (2.969 in) 38.1 mm (1.5 in) 19.1 mm (0.752 in) Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +1000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface 3In Stock
467,93 €
467,79 €
462,46 €
461,20 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 4 W 0 V to 1 kV 4 mA Module 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -25kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls 1In Stock
2.308,09 €
2.303,73 €
Min.: 1
Mult.: 1
Non-Isolated Industrial 25C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4000V HVout, 30W, Thru-hole mount, Regulated, Standard Interface 3In Stock
933,33 €
933,32 €
892,83 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 30 W 0 V to 4 kV 7.5 mA Module 75.4 mm (2.969 in) 38.1 mm (1.5 in) 19.1 mm (0.752 in) Industrial + 65 C - 40 C AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4000V DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface 3In Stock
1.188,07 €
1.132,97 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 60 W 0 V to 4 kV 15 mA 114 mm (4.488 in) 102 mm (4.016 in) 27 mm (1.063 in) Industrial + 65 C - 40 C High-Power C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -60kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls 1In Stock
3.022,09 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 250 W - 60 kV to 0 V 4.17 mA 356 mm (14.016 in) 114 mm (4.488 in) 78.6 mm (3.094 in) Industrial + 65 C - 40 C High-Power C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2000V DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, Standard Interface 1In Stock
1.632,62 €
1.446,72 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 125 W - 2 kV to 0 V 62 mA 114 mm (4.488 in) 102 mm (4.016 in) 27 mm (1.063 in) Industrial + 65 C - 40 C High-Power C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +4000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface 6In Stock
548,69 €
520,56 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 4 W 0 V to 4 kV 1 mA Module 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial + 65 C - 40 C A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface 1In Stock
1.312,08 €
1.293,20 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 60 W 0 V to 10 kV 6 mA 203 mm (7.992 in) 114 mm (4.488 in) 27.3 mm (1.075 in) Industrial + 65 C - 40 C High-Power C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1000V HVout, 6W, Thru-hole mount, Regulated 3In Stock
614,97 €
608,42 €
605,33 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 6 W - 1 kV to 0 V 6 mA Module 63.5 mm (2.5 in) 44 mm (1.732 in) 17.5 mm (0.689 in) Industrial + 65 C - 10 C D
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +125V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface 1In Stock
2.082,93 €
2.069,34 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 250 W 0 V to 125 V 2 A 203 mm (7.992 in) 114 mm (4.488 in) 27.3 mm (1.075 in) Industrial + 65 C - 40 C High-Power C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +15kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface 1In Stock
1.289,64 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 60 W 0 V to 15 kV 4 mA 203 mm (7.992 in) 114 mm (4.488 in) 27.3 mm (1.075 in) Industrial + 65 C - 40 C High-Power C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface 2In Stock
1.036,30 €
990,44 €
983,91 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 30 W 0 V to 10 kV 3 mA Module 94 mm (3.701 in) 38.1 mm (1.5 in) 22.9 mm (0.902 in) Industrial + 65 C - 40 C 10A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +12kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface 1In Stock
1.352,26 €
1.284,88 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 60 W 0 V to 500 V 120 mA 114 mm (4.488 in) 102 mm (4.016 in) 27.3 mm (1.075 in) Industrial + 65 C - 40 C High-Power C