8 mm DC/DC Converters - SMD

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 3.236In Stock
6,54 €
5,58 €
5,42 €
5,10 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 2.189In Stock
7,16 €
7,03 €
6,89 €
6,78 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV SOIC-8 12.7 mm 8 mm 7.1 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 817In Stock
6,39 €
6,28 €
6,12 €
6,08 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 503In Stock
5,50 €
5,40 €
5,25 €
5,19 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 65 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1.499In Stock
9,20 €
8,33 €
8,20 €
7,96 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 13In Stock
9,20 €
8,33 €
8,20 €
7,96 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 7.725In Stock
5,50 €
5,41 €
5,27 €
5,20 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W 5Vin 5V SMT 11.773In Stock
11.000On Order
4,96 €
4,48 €
4,33 €
4,17 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1.5 kV 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 323In Stock
1.450On Order
5,66 €
5,40 €
5,35 €
5,31 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 359In Stock
5,72 €
5,41 €
5,29 €
5,20 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 312In Stock
7,25 €
7,06 €
7,01 €
6,87 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1.764In Stock
7,03 €
6,91 €
6,88 €
6,79 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 40 mA - 12 V 40 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 628In Stock
750Expected 11/2/2026
7,59 €
6,91 €
6,77 €
6,66 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 2.592In Stock
5,74 €
5,50 €
5,39 €
5,33 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 482In Stock
270Expected 11/3/2026
4,96 €
4,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 185In Stock
6,89 €
6,59 €
6,55 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 54In Stock
6,89 €
6,59 €
6,52 €
6,47 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 40 mA - 12 V 40 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 6In Stock
180On Order
9,03 €
8,94 €
8,78 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 40In Stock
5,50 €
5,41 €
5,27 €
5,20 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 65 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 130In Stock
6,89 €
6,59 €
6,52 €
6,47 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 40 mA - 12 V 40 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 109In Stock
6,89 €
6,86 €
6,79 €
6,71 €
6,60 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 119In Stock
6,06 €
5,58 €
5,25 €
5,10 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 4In Stock
9,20 €
8,33 €
8,20 €
7,96 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 24In Stock
9,20 €
8,33 €
8,20 €
7,96 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 67 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 5In Stock
5,90 €
5,39 €
5,25 €
5,19 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 V 110 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1