7.6 mm DC/DC Converters - SMD

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020515DU/1K 421In Stock
18,52 €
17,83 €
17,54 €
17,21 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 66.5 mA - 15 V 66.5 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020515D
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212U 1.001In Stock
Cut Tape
16,56 €
15,94 €
15,69 €
15,35 €
Reel
13,53 €
Min.: 1
Mult.: 1
: 1.000
Isolated 1 Output 2 W 11.4 V to 12.6 V 167 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCP021212
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter 573In Stock
13,63 €
13,12 €
12,91 €
12,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 600 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020503
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212U/1K 238In Stock
19,74 €
19,01 €
18,70 €
18,30 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 166 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP021212
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Reg DC/D C Converters ALT 59 ALT 595-DCR012405U
6In Stock
23,11 €
22,26 €
21,90 €
21,41 €
17,52 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR012405
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter ALT 5 ALT 595-DCP020505U
18In Stock
84Expected 3/9/2027
16,60 €
15,98 €
15,72 €
15,39 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020505
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -Vin to 15-Vin 12- 3.479In Stock
Cut Tape
6,87 €
6,72 €
6,61 €
6,35 €
Reel
6,09 €
Min.: 1
Mult.: 1
: 750
Isolated 2 Output 1.5 W 100 mA 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14130
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.25W, 1.5kVDC, Regulated, Isolated DC/DC Converter 866In Stock
Cut Tape
3,09 €
3,00 €
2,96 €
2,86 €
Reel
2,43 €
Min.: 1
Mult.: 1
: 1.000
Isolated 1 Output 250 mW 3.3 V 1.5 kVDC SOICW-16 10.5 mm 7.6 mm 2.65 mm Industrial + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.4W, 1.5kVDC, Regulated, Isolated DC/DC Converter 967In Stock
Cut Tape
3,16 €
3,08 €
3,03 €
2,93 €
Reel
2,49 €
Min.: 1
Mult.: 1
: 1.000
Isolated 1 Output 400 mW 3.3 V 1.5 kVDC SOICW-16 10.45 mm 7.6 mm 2.65 mm Industrial + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.4W, 3kVDC, Regulated, Isolated DC/DC Converter 945In Stock
Cut Tape
3,17 €
3,09 €
3,04 €
2,95 €
Reel
2,54 €
Min.: 1
Mult.: 1
: 1.000
Isolated 1 Output 400 mW 3.3 V 3 kVDC SOICW-16 10.45 mm 7.6 mm 2.65 mm Industrial + 125 C - 40 C
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V to 15-V VIN 12- 1.482In Stock
Cut Tape
6,58 €
6,43 €
6,33 €
6,09 €
Reel
5,66 €
Min.: 1
Mult.: 1
: 750
Isolated 2 Output 1.5 W 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14131
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 1.017In Stock
Cut Tape
6,87 €
6,72 €
6,61 €
6,35 €
Reel
5,90 €
Min.: 1
Mult.: 1
: 750
Isolated 2 Output 1.5 W 100 mA 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14340
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 360In Stock
750Expected 5/10/2027
Cut Tape
8,45 €
8,39 €
7,34 €
6,98 €
Reel
6,07 €
Min.: 1
Mult.: 1
: 750
Isolated 2 Output 1.5 W 15 V to 25 V 83 mA 5000 Vrms SO-MOD-36 12.93 mm 7.6 mm 3.55 mm Automotive + 125 C - 40 C UCC14341
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020505U 3.091In Stock
Cut Tape
14,00 €
13,48 €
13,26 €
13,01 €
Reel
12,10 €
Min.: 1
Mult.: 1
: 1.000
Isolated 1 Output 2 W 5 V 400 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020505
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020515DU 2.207In Stock
Cut Tape
15,57 €
14,99 €
14,74 €
14,43 €
Reel
13,32 €
Min.: 1
Mult.: 1
: 1.000
Isolated 2 Output 2 W 15 V 66.5 mA - 15 V 66.5 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020515D
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Reg DC/D C Converter A 595-D A 595-DCR010503U/1K 1.021In Stock
19,17 €
18,46 €
18,15 €
17,74 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 300 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR010503
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR010505U/1K 1.404In Stock
1.148Expected 4/5/2027
20,21 €
19,46 €
19,14 €
18,71 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR010505


Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 500mW pwr, 5V Auto
184In Stock
11,43 €
11,01 €
10,83 €
10,55 €
Min.: 1
Mult.: 1
Max.: 147
Isolated 1 Output 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.44 mm Industrial + 125 C - 40 C ADUM6020
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 21In Stock
1.500Expected 5/3/2027
Cut Tape
7,61 €
7,38 €
7,26 €
7,04 €
Reel
6,49 €
Min.: 1
Mult.: 1
: 750
Isolated 2 Output 1.5 W 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14341
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020505U/1K 601In Stock
17,25 €
16,62 €
16,34 €
15,97 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020505
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter 235In Stock
15,90 €
15,32 €
15,07 €
14,59 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 222 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020509
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021205U/1K 205In Stock
18,29 €
17,61 €
17,52 €
17,23 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP021205
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212DU/1K 176In Stock
18,77 €
18,07 €
17,78 €
17,40 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 83 mA - 12 V 83 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP021212D
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212DU 870In Stock
Cut Tape
14,68 €
14,26 €
14,03 €
13,69 €
13,57 €
Reel
13,34 €
Min.: 1
Mult.: 1
: 1.000
Isolated 2 Output 2 W 11.4 V to 12.6 V 83 mA - 12.6 V to - 11.4 V 80 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCP021212D
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021515U 431In Stock
Cut Tape
18,72 €
18,03 €
17,73 €
17,35 €
Reel
16,16 €
Min.: 1
Mult.: 1
: 1.000
Isolated 1 Output 2 W 14.25 V to 15.75 V 133 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCP021515