7 mm DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Wurth Elektronik DC/DC Converters - SMD WPME-FIMM Fixed Isolated MicroModule 6.623In Stock
12.000On Order
Cut Tape
3,23 €
3,06 €
2,57 €
Reel
2,22 €
Min.: 1
Mult.: 1
: 400
Isolated 1 Output 1 W 5 V 200 mA 3 kV LGA-7 9 mm 7 mm 3.1 mm Industrial + 125 C - 40 C WPME-FIMM
Murata Power Solutions DC/DC Converters - SMD 1W DC/DC CONVERTER 521In Stock
500Expected 12/28/2026
Cut Tape
4,02 €
3,91 €
3,84 €
3,73 €
Reel
3,47 €
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 5 V 200 mA 1 kV 12.7 mm 7 mm 10.7 mm Medical, Industrial + 85 C - 40 C CRE1