ISO6125R-33

Power Integrations
869-ISO6125R-33
ISO6125R-33

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, SCALE-2, 3300V, railway line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
10 W
25 V
450 mA
3.63 kV
60 mm
40 mm
10.95 mm
Industrial
+ 85 C
- 40 C
Brand: Power Integrations
Mounting Style: SMD/SMT
Packaging: Bulk
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sri Lanka
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,90 € 106,90 €
103,60 € 1.036,00 €
95,88 € 3.835,20 €
85,51 € 8.551,00 €