4 mm DC/DC Converters - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 73.790In Stock
Cut Tape
2,07 €
1,99 €
1,96 €
1,92 €
Reel
1,69 €
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 5 VDC 200 mA 3 kVAC LGA-12 5 mm 4 mm 1.18 mm Industrial + 125 C - 40 C RxxC1TFxx
RECOM Power DC/DC Converters - SMD 1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 178In Stock
870On Order
2,69 €
2,60 €
2,56 €
2,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 3 kVAC LGA-12 5 mm 4 mm 1.18 mm Industrial + 125 C - 40 C RxxC1TFxx
Texas Instruments DC/DC Converters - SMD 42-VIN no-opto flyba ck converter with 6
4.498Expected 1/21/2027
Cut Tape
4,12 €
4,01 €
3,62 €
3,41 €
Reel
2,99 €
Min.: 1
Mult.: 1
: 4.500
Isolated 1 Output 15 W 70 V WSON-8 4 mm 4 mm + 150 C - 40 C LM25184
Monolithic Power Systems (MPS) DC/DC Converters - SMD Next gen ultra small size isolated power module
49.885On Order
Cut Tape
1,40 €
1,35 €
1,32 €
1,30 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 3.3 V, 5 V 200 mA 2.5 kV LGA-12 5 mm 4 mm 1.28 mm Industrial + 125 C - 40 C MIE1W0505BGLVH
Monolithic Power Systems (MPS) DC/DC Converters - SMD Next gen ultra small size isolated power module
39.854On Order
Cut Tape
1,14 €
1,10 €
1,08 €
1,07 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 2.500
Isolated 1 Output 1 W 3.3 V, 5 V 200 mA 2.5 kV LGA-12 5 mm 4 mm 1.28 mm Industrial + 125 C - 40 C MIE1W0505BGLVH