12.7 mm DC/DC Converters - SMD

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT 158In Stock
12,07 €
11,82 €
11,65 €
11,63 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.56 W 12 V 130 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT 18In Stock
12,61 €
12,14 €
11,95 €
11,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.56 W 12 V 130 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 3In Stock
13,60 €
12,81 €
12,61 €
12,39 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 5 V 300 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 2In Stock
13,60 €
12,81 €
12,60 €
12,41 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 5 V 300 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT 100In Stock
13,60 €
13,09 €
12,87 €
12,67 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.56 W 12 V 130 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 9In Stock
12,61 €
12,14 €
11,69 €
11,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 5 V 300 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 5In Stock
12,61 €
12,14 €
11,69 €
11,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 5 V 300 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 73In Stock
12,67 €
12,32 €
12,15 €
11,73 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 5 V 300 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 4In Stock
12,62 €
12,10 €
11,92 €
11,69 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 5 V 300 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 3.3V 0.4A SMD/SMT 36In Stock
13,33 €
12,83 €
12,62 €
12,38 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.32 W 3.3 V 400 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 5In Stock
14,15 €
13,62 €
13,22 €
12,98 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 5 V 300 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 15V 0.1A SMD/SMT 2In Stock
13,33 €
12,83 €
12,57 €
12,31 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 15 V 100 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 3.3V 0.4A SMD/SMT 4In Stock
13,33 €
12,83 €
12,62 €
12,19 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.32 W 3.3 V 400 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT 10In Stock
13,33 €
12,83 €
12,62 €
12,36 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.56 W 12 V 130 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 2In Stock
13,12 €
12,62 €
12,43 €
12,18 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 5 V 300 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT 1In Stock
13,12 €
12,62 €
12,43 €
12,18 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.56 W 12 V 130 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT 2In Stock
12,36 €
11,90 €
11,70 €
11,30 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.56 W 12 V 130 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 3.3V 0.4A SMD/SMT 8In Stock
12,36 €
12,14 €
11,70 €
11,46 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.32 W 3.3 V 400 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT
6Expected 11/3/2026
13,25 €
12,81 €
12,61 €
12,39 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 5 V 300 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT
10Expected 10/29/2026
12,61 €
12,14 €
11,95 €
11,72 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 5 V 300 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT Non-Stocked Lead-Time 20 Weeks
14,15 €
13,62 €
13,40 €
13,15 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.56 W 12 V 130 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 15V 0.1A SMD/SMT Non-Stocked Lead-Time 20 Weeks
14,15 €
13,62 €
13,40 €
12,97 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 15 V 100 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 15V 0.1A SMD/SMT Non-Stocked Lead-Time 20 Weeks
13,25 €
12,81 €
12,61 €
12,39 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 15 V 100 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 3.3V 0.4A SMD/SMT Non-Stocked Lead-Time 20 Weeks
13,25 €
12,81 €
12,61 €
12,39 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.32 W 3.3 V 400 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT Non-Stocked Lead-Time 20 Weeks
14,15 €
13,43 €
13,23 €
12,97 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.56 W 12 V 130 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial + 85 C - 40 C SU