Medline DC/DC DC/DC Converters - SMD

Results: 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W 9-18Vin +/-15Vout +/-67mA 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 9 V 18 V 15 V 67 mA - 15 V - 67 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 4W 18-36Vin 24Vout 146mA 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 18 V 36 V 24 V 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 24Vout 83mA 8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 24 V 83 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 2W 4.5-12Vin 15Vout 134mA 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 15 V 134 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 2W 9-18Vin 3.3Vout 600mA 19In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 3.3 V 600 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 4W 9-18Vin +/-12Vout +/-146mA 9In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 9 V 18 V 12 V 146 mA - 12 V - 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 24Vout 625mA 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 24 V 625 mA 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 3.3Vout 600mA 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 3.3 V 600 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 5Vout 3A 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 6W 18-36Vin 24Vout 250mA 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 24 V 250 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 5W 18-36Vin 12Vout 417mA 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 12 V 417 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E
RECOM Power DC/DC Converters - SMD 2W 4.5-12Vin 05Vout 400mA 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 5 V 400 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 2W 4.5-12Vin 12Vout 167mA 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 12 V 167 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 2W 9-18Vin 05Vout 400mA 30In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 5 V 400 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 2W 9-18Vin 12Vout 167mA 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 12 V 167 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 05Vout 400mA 19In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 4W 4.5-12Vin 05Vout 700mA 17In Stock
10Expected 5/29/2026
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 4.5 V 12 V 5 V 700 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 4.5-12Vin 15Vout 234mA 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 4.5 V 12 V 15 V 234 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 9-18Vin 05Vout 700mA 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 9 V 18 V 5 V 700 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 9-18Vin 12Vout 292mA 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 9 V 18 V 12 V 292 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 18-36Vin 05Vout 700mA 28In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 18 V 36 V 5 V 700 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 15Vout 1A 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 15 V 1 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 12Vout 1.25A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 20W 9-36Vin 5Vout 4A 7In Stock
10Expected 2/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM20-W
RECOM Power DC/DC Converters - SMD 5W 4.5-9Vin 05Vout 1A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 5 V 4.5 V 9 V 5 V 1 A 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E