TDR 3WISM Series DC/DC Converters - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 86In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 5 V 600 mA 1.6 kV SMD-14 18.8 mm 12.7 mm 8.89 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.6 kV SMD-14 18.8 mm 12.7 mm 8.89 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 127In Stock
60Expected 4/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.6 kV SMD-14 18.8 mm 12.7 mm 8.89 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 15 V 100 mA - 15 V 100 mA 1.6 kV SMD-14 18.8 mm 12.7 mm 8.89 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 1.6 kV SMD-14 18.8 mm 12.7 mm 8.89 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 11In Stock
20Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 12 V 125 mA - 12 V 125 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 36In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 15 V 100 mA - 15 V 100 mA 1.5 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 12 V 250 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold
270Expected 6/12/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 140Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 15 V 200 mA 1.5 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3WISM