SFTN02 Series DC/DC Converters - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
MEAN WELL DC/DC Converters - SMD 12Vin 5Vout 40-400mA 2W SMT Iso Unreg 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial SFTN02
MEAN WELL DC/DC Converters - SMD 12Vin 15V 27-133mA 2W SMT Iso Unreg 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial SFTN02
MEAN WELL DC/DC Converters - SMD 24Vin 5Vout 40-400mA 2W SMT Iso Unreg 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial SFTN02
MEAN WELL DC/DC Converters - SMD 5Vin 5Vout 40-400mA 2W SMT Iso Unreg
63Expected 6/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial SFTN02
MEAN WELL DC/DC Converters - SMD 5Vin 12Vout 33-167mA 2W SMT Iso Unreg
96On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial SFTN02
MEAN WELL DC/DC Converters - SMD 12Vin 12V 33-167mA 2W SMT Iso Unreg
20Expected 6/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial SFTN02
MEAN WELL DC/DC Converters - SMD 24Vin 12V 33-167mA 2W SMT Iso Unreg
8On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial SFTN02
MEAN WELL DC/DC Converters - SMD 5Vin 15Vout 27-133mA 2W SMT Iso Unreg Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 133 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial SFTN02
MEAN WELL DC/DC Converters - SMD 24Vin 15V 27-133mA 2W SMT Iso Unreg Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 133 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial SFTN02