RW-S Series DC/DC Converters - SMD

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 4.5-9Vin 5Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 18-36Vin 3.3Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 3.3 V 650 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 4.5-9Vin 9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 9 V 333 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 4.5-9Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 4.5-9Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 4.5-9Vin 3.3Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 650 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 9-18Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 9-18Vin 9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 9 V 333 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 9-18Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 9-18Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 9-18Vin 3.3Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 3.3 V 650 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 18-36Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 18-36Vin 9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 9 V 333 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 18-36Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 18-36Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 36-72Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 5 V 600 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 36-72Vin 9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 9 V 333 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 36-72Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 12 V 250 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 36-72Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 15 V 200 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S
RECOM Power DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 36-72Vin 3.3Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 3.3 V 650 mA 1 kV SMD-24 32.2 mm 14.5 mm 10.2 mm Industrial RW-S