ROF-78E Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 5V 500MA OUT SMD 4.928In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 2.5 W 9 V 36 V 5 V 500 mA SMD 13.5 mm (0.531 in) 12.5 mm (0.492 in) 4 mm (0.157 in) Industrial ROF-78E
RECOM Power DC/DC Converters - SMD 3.3V 500MA OUT SMD 2.581In Stock
2.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 1.65 W 5 V 36 V 3.3 V 500 mA SMD 13.5 mm (0.531 in) 12.5 mm (0.492 in) 4 mm (0.157 in) Industrial ROF-78E