R1ZX Series DC/DC Converters - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA 299In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 1 kV 15.24 mm 11.1 mm 8.5 mm Industrial R1ZX
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 2 kV 15.24 mm 11.1 mm 8.5 mm Industrial R1ZX
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 1 kV 15.24 mm 11.1 mm 8.5 mm Industrial R1ZX
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA 84Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 2 kV 15.24 mm 11.1 mm 8.5 mm Industrial R1ZX