MTC1 Series DC/DC Converters - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - SMD 1W 12VIN 12VOUT SM 127In Stock
Min.: 1
Mult.: 1
Reel: 150

Isolated 1 Output 1 W 12 V 9 V 18 V 12 V 83 mA 3 kV 14.99 mm 14.22 mm 11.23 mm Medical, Industrial MTC1
Murata Power Solutions DC/DC Converters - SMD 1W 24VIN 3.3VOUT SM 137In Stock
Min.: 1
Mult.: 1
Reel: 30

Isolated 1 Output 1 W 24 V 18 V 36 V 3.3 V 303 mA 3 kV SMD-6 14.99 mm 14.22 mm 11.23 mm Medical, Industrial MTC1
Murata Power Solutions DC/DC Converters - SMD 1W 24VIN 3.3VOUT SM 153In Stock
Min.: 1
Mult.: 1
Reel: 150

Isolated 1 Output 1 W 24 V 18 V 36 V 3.3 V 303 mA 3 kV 14.99 mm 14.22 mm 11.23 mm MTC1
Murata Power Solutions DC/DC Converters - SMD 1W 12VIN 3.3VOUT SM 8In Stock
150Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 150

Isolated 1 Output 1 W 12 V 9 V 18 V 3.3 V 303 mA 3 kV 14.99 mm 14.22 mm 11.23 mm Medical, Industrial MTC1
Murata Power Solutions DC/DC Converters - SMD 1W 12VIN 5VOUT SM 25In Stock
300On Order
Min.: 1
Mult.: 1
Reel: 150

Isolated 1 Output 1 W 12 V 9 V 18 V 5 V 200 mA 3 kV 14.99 mm 14.22 mm 11.23 mm Medical, Industrial MTC1
Murata Power Solutions DC/DC Converters - SMD 1W 12VIN 5VOUT SM 3In Stock
60Expected 8/10/2026
Min.: 1
Mult.: 1
Reel: 30

Isolated 1 Output 1 W 12 V 9 V 18 V 5 V 200 mA 3 kV SMD-6 14.99 mm 14.22 mm 11.23 mm Medical, Industrial MTC1
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 1W 12V-12V, 7-inch reel 30In Stock
Min.: 1
Mult.: 1
Reel: 30

Isolated 1 Output 1 W 12 V 9 V 18 V 12 V 83 mA 3 kV SMD-6 14.99 mm 14.22 mm 11.23 mm Medical, Industrial MTC1
Murata Power Solutions DC/DC Converters - SMD DC/DC CONVERTER
300Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 150

Isolated 1 Output 1 W 24 V 18 V 36 V 5 V 200 mA 3 kV 14.99 mm 14.22 mm 11.23 mm Medical, Industrial MTC1
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 1W 24V-12V, 13-inch reel
300Expected 8/3/2026
Min.: 1
Mult.: 1
Reel: 150

Isolated 1 Output 1 W 24 V 18 V 36 V 12 V 83 mA 3 kV 14.99 mm 14.22 mm 11.23 mm Medical, Industrial MTC1
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 1W 24V-12V, 7-inch reel
20Expected 5/13/2026
Min.: 1
Mult.: 1
Reel: 30

Isolated 1 Output 1 W 24 V 18 V 36 V 12 V 83 mA 3 kV SMD-6 14.99 mm 14.22 mm 11.23 mm Medical, Industrial MTC1
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 1W 24V-5V, 7-inch reel
60Expected 7/6/2026
Min.: 1
Mult.: 1
Reel: 30

Isolated 1 Output 1 W 24 V 18 V 36 V 5 V 200 mA 3 kV SMD-6 14.99 mm 14.22 mm 11.23 mm Medical, Industrial MTC1
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 1W 12V-3.3V, 7-inch reel Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 30

Isolated 1 Output 1 W 12 V 9 V 18 V 3.3 V 303 mA 3 kV SMD-6 14.99 mm 14.22 mm 11.23 mm Medical, Industrial MTC1